Texas InstrumentsREF5040AQDRQ1Voltage References

V-Ref Fixed 4.096V 10mA Automotive 8-Pin SOIC T/R

Even in the event of large power supply variations, this REF5040AQDRQ1 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 18 V, making it easy to control the power in your circuit. It has an initial accuracy of 0.1%. With an output that has a voltage of 4.096 V, this is power management at its best. This voltage reference circuit supports series topology. Using a load regulation of 30ppm/mA and line regulation of 1ppm/V is needed for a programmable DC power supply. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 8ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

2,500 부품 : 3 일 이내 배송

    Total$5,555.00Price for 2500

    • (2500)

      3 일 이내 배송

      Ships from:
      홍콩
      Date Code:
      2433+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      말레이시아
      • In Stock: 2,500 부품
      • Price: $2.222

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.