Texas InstrumentsREF3318AIDBZRVoltage References

V-Ref Fixed 1.8V 5mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this REF3318AIDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.15%. With an output that has a voltage of 1.8 V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 7.5 V. Operate at a constant current by utilizing the load regulation of 50ppm/mA and line regulation of 50ppm/V. This voltage reference circuit supports series topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It runs with a maximum temperature coefficient of 30ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

1,000 부품 : 내일 배송

    Total$1.36Price for 1

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2343+
      Manufacturer Lead Time:
      12 주
      Minimum Of :
      1
      Maximum Of:
      1000
      Country Of origin:
      태국
         
      • Price: $1.3554
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2343+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      태국
      • In Stock: 1,000 부품
      • Price: $1.3554

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.