RECOM Power GmbHREC8-2415SRW/H2/A/MDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 15V 0.533A 8W Medical 9-Pin Metal DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 15 | |
| 0.533 | |
| 8 | |
| 2000VDC | |
| DC/DC | |
| 330(Typ) | |
| No | |
| 0.5% | |
| 0.5% | |
| 86 | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| 18 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 32 |
| PCB changed | 9 |
| Standard Package Name | DIP |
| Supplier Package | Metal DIP |
| 9 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down REC8-2415SRW/H2/A/M DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.