VishayRCL12251R00FKEG저항 고정형 단면 장착
Res Thick Film 1225 1 Ohm 1% 2W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 1% | |
| 200 | |
| No | |
| 2 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| High Reliability|High Stability | |
| No | |
| No | |
| No | |
| Conformal Coated | |
| 1225 | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1225 | |
| 3.2 | |
| 6.3 | |
| 0.7 | |
| 0.055 | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 | |
| Surface Mount |
This is a RCL12251R00FKEG fixed single surface-mount resistor from Vishay. This durable part has a power rating of 2 W. This product has a resistance value of 1 Ohm. Its temperature coefficient is ±100 ppm/°C. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.75 mm tall and 6.3 mm deep.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

