YAGEORC0603FR-07107KL저항 고정형 단면 장착

Res Thick Film 0603 107K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

The RC0603FR-07107KL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 107K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This device utilizes thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

총 재고 수량 : 660,007 부품

Regional Inventory: 5,007

    Total$0.00Price for 1

    5,007 재고 있음: 내일 배송

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2223+
      Manufacturer Lead Time:
      10 주
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      대만
         
      • Price: $0.0018
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2223+
      Manufacturer Lead Time:
      10 주
      Country Of origin:
      대만
      • In Stock: 7 부품
      • Price: $0.0018
    • (5000)

      내일 배송

      Increment:
      5000
      Ships from:
      미국
      Date Code:
      2525+
      Manufacturer Lead Time:
      10 주
      Country Of origin:
      대만
      • In Stock: 5,000 부품
      • Price: $0.0018
    • (5000)

      2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 주
      Country Of origin:
      중국
      • In Stock: 655,000 부품
      • Price: $0.0019

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.