| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 9026.20.40.00 |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Sealed Gage |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 450psi |
| Equivalent Overload Pressure Range (psi) | 100 to 500 |
| Accuracy (%) | ±0.25 |
| Response Time (ms) | 2(Max) |
| Output Voltage Range (V) | 0.5 to 4.5 |
| Minimum Operating Supply Voltage (V) | 4.75 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Maximum Supply Current (mA) | 5(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Metri-Pack |
| Media | Air |
| IP Rating | IP65 |
| Mounting | Stud |
| Package Height | 61 |
| Package Width | 22 |
| Package Length | 25.39 |
| PCB changed | 3 |
| Pin Count | 3 |