10-25% 할인

VishayPTF56100R00BYEBResistor Fixed Single-Through Hole

Res Metal Film 100 Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Epoxy AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the PTF56100R00BYEB fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 100 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±10 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 7.62 mm long. The PTF56100R00BYEB part has an axial termination style. This device is made with metal film technology. This part has an operating temperature of -55 to 150 °C.

891 부품 : 내일 배송

    Total$2.91Price for 1

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2230+
      Manufacturer Lead Time:
      28 주
      Minimum Of :
      1
      Maximum Of:
      891
      Country Of origin:
      미국
         
      • Price: $2.911
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2230+
      Manufacturer Lead Time:
      28 주
      Country Of origin:
      미국
      • In Stock: 891 부품
      • Price: $2.911

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.