AmphenolPT02P-22-55PConnector Circular
Conn Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Solder | |
| 22-55 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 29.87 | |
| 39.67 | |
| 39.67 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT02P-22-55P connector from Amphenol is right for you. Its shell size is 22-55. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 55 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 29.87 mm long, 39.67 mm tall and 39.67 mm deep. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

