AmphenolPT02E-16-23PConnector Circular
Conn Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| 23 | |
| PIN | |
| Solder | |
| 16-23 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 23.9 | |
| 31 | |
| 31 |
Create a connection with your cylindrical cable housing using this miniature cylindrical PT02E-16-23P connector from Amphenol. It has a straight body orientation. This RCP connector's 23 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 16-23. This product is 24.33 mm long, 30.96 mm tall and 30.96 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

