| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8531.80.90.41 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Indicator |
| Technology | Piezo |
| Maximum Resonant Frequency (Hz) | 4000 |
| Frequency Range (Hz) | 3500 to 4500 |
| Minimum Sound Pressure (dBA) | 80dBA |
| Minimum Operating Supply Voltage | 25Vp-p |
| Typical Operating Supply Voltage | 5Vp-p |
| Maximum Operating Supply Voltage | 25Vp-p |
| Maximum Supply Current (mA) | 1.5 |
| Mounting | Through Hole |
| Termination Method | Pin |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 100 |
| Packaging | Bulk |
| Product Weight (g) | 0.8 |
| Product Diameter (mm) | 12.6 |
| Product Height (mm) | 6.9 |