VishayPR01000109109JR500Resistor Fixed Single-Through Hole
Res Metal Film 91 Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 91 | |
| 5% | |
| 350 | |
| 1 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.212 | |
| 0.58 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The PR01000109109JR500 fixed single through-hole resistor from Vishay is for you! This durable part has a power rating of 1 W. This product has a resistance value of 91 Ohm. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The PR01000109109JR500 part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 8 mm long. This device is made with metal film technology.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

