BournsPM2110-5R6M-RCInductor Surface Mount
Inductor Power Unshielded Toroid 5.6uH 20% 1KHz Iron 13.7A 0.005Ohm DCR Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Unshielded | |
| Iron | |
| 5.6u | |
| 50 | |
| 20% | |
| 1K | |
| 13.7 | |
| 24.4 | |
| 0.005 | |
| 2 | |
| -55 | |
| 105 | |
| Box | |
| 31 | |
| Surface Mount | |
| 25.4 | |
| 14.48 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power PM2110-5R6M-RC surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 13.7 A with a maximum resistance of 5m Ohm. It has an inductance of 5.6u H. It has a tolerance of 20%. This product is 31 mm long, 14.48 mm tall and 25.4 mm deep. Its test frequency is 1K Hz.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

