MEAN WELLPD-2512AC to DC Power Supplies
AC/DC Power Supply Dual-OUT -12V/12V 1.2A/1.2A 24W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 2 | |
| Fixed | |
| -12|12 | |
| 1.2 | |
| 24 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 3% | |
| 0.65(Typ) | |
| 47 to 63 | |
| ±4 | |
| 74(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 50mV(Max) | |
| No | |
| -10 | |
| 60 | |
| 150 | |
| Mounting | Screw |
| Package Height | 28 mm |
| Package Width | 61 mm |
| Package Length | 107 mm |
| PCB changed | 7 |
| 7 |
Ensure your electronic devices operate by using this PD-2512 AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 12|-12 V and maximum output power of 24 W. This part's 2 outputs can handle a current up to 1.2|1.2 A. This part has a temperature range of -10 °C to 60 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

