LittelfuseP3403ACMCL시리스터 서지 보호 장치 - TSPD
Thyristor Surge Protection Devices 300V 30A 3-Pin TO-220 Modified Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 300(Min) | |
| 300(Min) | |
| 8(Min)@2.2A | |
| 500 | |
| 2.2 | |
| 30(Min) | |
| 150 | |
| 500 | |
| -40 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 9.53(Max) mm |
| Package Width | 4.78(Max) mm |
| Package Length | 10.42(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-220 Modified |
| 3 | |
| Lead Shape | Through Hole |
Never worry about the loss of your expensive electronics or appliances again with this P3403ACMCL SCR thyristor from Littelfuse, it will take care of surges. This device has a surge current rating of 30(Min). This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 300(Min) V, while its repetitive peak reverse voltage is 300(Min) V.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

