Pulse ElectronicsP1252.103NLTInductor Surface Mount
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 6A 0.026Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 10u | |
| 20% | |
| 100K | |
| 6 | |
| 10 | |
| 0.026 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 22.33 | |
| Surface Mount | |
| 15.14 | |
| 7.49 |
This power P1252.103NLT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100K Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 6 A with a maximum resistance of 26m Ohm. This product is 22.33 mm long, 7.49 mm tall and 15.14 mm deep. This device is made with wirewound technology. It has an inductance of 10u H.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

