Pulse ElectronicsP1167.273NLTInductor Surface Mount
Inductor Power Shielded Wirewound 27uH/20.3uH 20% 100KHz 1.2A 0.13Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| P1167.273NLT | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 27u(OCL)/20.3u | |
| 20% | |
| 100K | |
| 1.2 | |
| 1.2 | |
| 0.13 | |
| 15M | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 7.54 | |
| Surface Mount | |
| 7.54 | |
| 4.5 |
Save valuable space on a PCB with this power P1167.273NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 130m Ohm. This product is 7.54 mm long, 4.5 mm tall and 7.54 mm deep. It has an inductance of 20.3u/27u(Rated) H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 15M Hz. This device utilizes wirewound technology.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

