TT Electronics / BI TechnologiesP0925N-FC15BR20K
Res Conductive Plastic POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12.1 X 14.85 X 28.5mm) Pin Panel Mount/Through Hole Box/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 20K | |
| 20% | |
| 50 | |
| 0.05 (1/20) | |
| Conductive Plastic | |
| -10 | |
| 70 | |
| Lin | |
| Pin | |
| Top | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 2 | |
| 1 | |
| 300 | |
| 100000 | |
| 1 | |
| Box|Tray | |
| 12.1 | |
| 14.85 | |
| 28.5 | |
| Panel Mount/Through Hole |
Infrequently adjust the resistor value for your circuit with this P0925N-FC15BR20K potentiometer from BI Technologies (TT electronics). This product has a resistance value of 20K Ohm. This dependable part has a power rating of 0.05 (1/20) W. This part has an operating temperature of -10 to 70 °C. This product is 12.1 mm long, 28.5 mm tall and 14.85 mm deep. The P0925N-FC15BR20K part has a pin termination style. It has a tolerance of 20%. This device utilizes conductive plastic technology.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

