25-50% 할인

NIC ComponentsNTR04B1002CTRF저항 고정형 단면 장착

Res Thin Film 0402 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R

This is a NTR04B1002CTRF fixed single surface-mount resistor from NIC Components. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

492 부품 : 내일 배송

    Total$0.20Price for 1

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2124+
      Manufacturer Lead Time:
      20 주
      Minimum Of :
      1
      Maximum Of:
      492
      Country Of origin:
      대만
         
      • Price: $0.2001
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2124+
      Manufacturer Lead Time:
      20 주
      Country Of origin:
      대만
      • In Stock: 492 부품
      • Price: $0.2001

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.