VishayNTHS0603N04N3303JEThermistors
Thermistor NTC 330K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4262K -5 to -4.5 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| -5 to -4.5 | |
| -4.67%/K | |
| 4262 | |
| 4100 to 4300 | |
| ±3% | |
| -40 | |
| 125 | |
| 330000 | |
| >= 120000 | |
| ±5 | |
| ±5 to ±10 | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 1(Max) | |
| Solder Pad | |
| Surface Mount |
Sample accurate temperature measurements by adopting this NTHS0603N04N3303JE thermistor manufactured by Vishay. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

