Reduced Price
NIC ComponentsNRSZ100M50V5X11TBSTFCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.11A 2500h 105°C Tape and Box
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 50VDC | |
| Very Low | |
| 1.7@20°C@100kHz|3.4@-10°C@100kHz | |
| 0.11 | |
| 15@1Min|5@2Min | |
| 2500 | |
| Polar | |
| High Stability at Low Temperature|Long Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Tape and Box | |
| 5 | |
| 11 | |
| 0.5 |
Using this electrolytic NRSZ100M50V5X11TBSTF aluminum capacitor from NIC Components in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its leakage current is 5 μA. The NRSZ100M50V5X11TBSTF aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 10uF.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

