10-25% 할인

NIC ComponentsNRC12F2R26TRF저항 고정형 단면 장착

Res Thick Film 1206 2.26 Ohm 1% 0.25W(1/4W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC12F2R26TRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 2.26 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±400 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.55 mm tall and 1.55 mm deep.

Import TariffMay apply to this part

4,000 부품 : 내일 배송

    Total$0.00Price for 1

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2114+
      Manufacturer Lead Time:
      20 주
      Minimum Of :
      1
      Maximum Of:
      4000
      Country Of origin:
      대만
         
      • Price: $0.0020
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2114+
      Manufacturer Lead Time:
      20 주
      Country Of origin:
      대만
      • In Stock: 4,000 부품
      • Price: $0.0020

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.