10-25% 할인

NIC ComponentsNRC10J750TRF저항 고정형 단면 장착

Res Thick Film 0805 75 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC10J750TRF fixed single surface-mount resistor from NIC Components. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 75 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

총 재고 수량 : 10,000 부품

Quantity Increments of 5000 Minimum 15000
  • Date Code:
    2312+
    Manufacturer Lead Time:
    20 주
    Country Of origin:
    대만
    • Price: $0.0035
    1. 15000+$0.0035
    2. 50000+$0.0030

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.