NIC ComponentsNRC10F1783TR10F저항 고정형 단면 장착

Res Thick Film 0805 178K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this NRC10F1783TR10F fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 178K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 10000 Minimum 100000
  • Manufacturer Lead Time:
    20 주
    • Price: $0.0037
    1. 100000+$0.0037
    2. 120000+$0.0036
    3. 240000+$0.0035
    4. 300000+$0.0034

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.