Reduced Price
Murata Power SolutionsNPH25S2405ICDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5.1V 5A 25W 4-Pin Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 5.1 | |
| 5 | |
| 25 | |
| 1500VDC | |
| DC/DC | |
| 330 to 395 | |
| Yes | |
| 0.5% | |
| 0.1% | |
| 84 | |
| -40 | |
| 110 | |
| Tube | |
| 45 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 35 |
| Package Length | 50 |
| PCB changed | 4 |
| 4 |
Provide the ability to switch between voltages by using this step down NPH25S2405IC DC to DC converter and switching regulator module. It has a voltage of 5.1 V. This part has a minimum operating temperature of -40 °C and a maximum of 110 °C. This device comes in tube packaging.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

