TDKNL453232T-391J-PFInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 390uH 5% 796KHz 40Q-Factor Ferrite 0.08A 16Ohm DCR 1812 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 390u | |
| 10 | |
| 5% | |
| 796K | |
| 0.08 | |
| 0.08 | |
| 16 | |
| 40 | |
| 796K | |
| 3M | |
| 2 | |
| 1812 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
An ideal space-saving electronic component is this rf chip NL453232T-391J-PF surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 390u H. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 16 Ohm. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 3M Hz. It has a tolerance of 5%. This device utilizes wirewound technology.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

