GlenairMWDM2L-37PSBConnector D-Subminiature
Conn Micro-D PIN 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Nickel | |
| 37.72 | |
| 15.65 | |
| 7.82 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Panel Mount |
Communicating with serial connections is made easy with this micro d-subminiature MWDM2L-37PSB DVI connector from Glenair. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 3 A. MWDM2L-37PSB is housed in liquid crystal polymer. Its 37 terminals use the solder cup termination method. This product is 37.72 mm long, 7.82 mm tall and 15.65 mm deep. This DVI connector has an operating temperature of -55 to 150 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

