GlenairMWDM1L-21SSBConnector D-Subminiature
Conn Micro-D SKT 21 POS Solder Cup ST Panel Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| RCP | |
| 21 | |
| 21 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Cadmium | |
| 27.56 | |
| 15.98 | |
| 7.82 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
The micro d-subminiature MWDM1L-21SSB DVI connector from Glenair is ideal for communicating with any serial connections you have. This socket type connector's 21 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This 2-row connector has a single port. This device has a maximum current rating of 3 A. MWDM1L-21SSB is housed in liquid crystal polymer. This product is 27.56 mm long, 7.82 mm tall and 15.98 mm deep. This DVI connector has an operating temperature of -55 to 150 °C. Its 21 terminals use the solder cup termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

