AmphenolMS3454W22-2SConnector Circular

Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port

This cylindrical circular MS3454W22-2S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. Its shell size is 22-2. This socket type connector has 3 socket type contacts. It has a straight body orientation. This device has a maximum current rating of 46 A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 63.5 mm long, 54.76 mm tall and 54.76 mm deep with a diameter of 56.92 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.