GlenairMS3180-18CAConnector Accessories
Connector Accessories Protective Plug Cover Straight Aluminum Black Anodize
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Protective Plug Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Anodize | |
| Black | |
| -65 | |
| 175 | |
| 34.9 | |
| 14.3 |
Make connections with an extra layer of protection with this protective plug cover MS3180-18CA connector accessory from Glenair. It has a straight body orientation. This product is 14.3 mm long with a diameter of 34.9 mm. This part has an operating temperature of -65 to 175 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
