AmphenolMS3126E22-21PConnector Circular
Conn Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 21 | |
| 21 | |
| PIN | |
| Crimp | |
| 22-21 | |
| No | |
| Copper Alloy | |
| Gold | |
| 1000VAC | |
| -55 | |
| 125 | |
| 42.06 | |
| 32.94 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical MS3126E22-21P connector from Amphenol. It has a plug type gender. This PL connector's 21 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-21. It has a straight body orientation. It uses the crimp termination method. This product is 32.94 mm long with a diameter of 42.06 mm. This circular connector has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

