SOURIAUMS3112E14-19PWConnector Circular
Conn Circular PIN 19 POS Solder ST Flange Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| W | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Solder | |
| 14-19 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Green | |
| 7.5/Contact | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| 4 | |
| Bayonet Lock | |
| 500 | |
| 25.1 | |
| 28.89 | |
| 28.89 |
This input/output mil-dtl-26482 circular MS3112E14-19PW connector from Souriau is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 14-19. It has a receptacle type gender. This male connector's 19 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 25.1 mm long, 28.89 mm tall and 28.89 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
