ITT CannonMS3106E22-23PConnector Circular
Conn Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Solder Cup | |
| 22-23 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41 | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3 | |
| Threaded | |
| 500 | |
| 40.49 | |
| 69.85 |
The mil-c-5015 circular MS3106E22-23P connector from ITT is the best way to connect any inputs you need for your application. This PL connector's 8 contacts that are made out of copper alloy and plated with silver. Its shell size is 22-23. It has a plug type gender. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 69.85 mm long with a diameter of 40.49 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

