ITT CannonMS3102R22-7PConnector Circular
Conn Circular PIN 1 POS Crimp ST Box Mount 1 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 1 | |
| 1 | |
| PIN | |
| Crimp | |
| 22-7 | |
| 0-2 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 245 | |
| 1750VDC|1250VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 0.2 | |
| Threaded | |
| 500 | |
| 48.28 | |
| 41.28 | |
| 41.28 |
Make a solid connection with this MS3102R22-7P connector from ITT. This RCP connector's a single contact that is made out of copper alloy and plated with hard silver. It has a straight body orientation. Its shell size is 22-7. It has a receptacle type gender. This device has a maximum current rating of 245 A. This product is 48.28 mm long, 41.28 mm tall and 41.28 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

