ITT CannonMS3102E18-9SXConnector Circular
Conn Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Solder | |
| 18-9 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41/22 | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3/6 | |
| Threaded | |
| 500 | |
| 35.56 | |
| 34.93 | |
| 34.93 |
The mil-c-5015 circular MS3102E18-9SX connector from ITT is the best way to connect any inputs you need for your application. Its shell size is 18-9. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 41/22 A. This product is 35.56 mm long, 34.93 mm tall and 34.93 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

