ITT CannonMS3100R16-10SWConnector Circular
Conn Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| W | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| 16-10 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 41 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 3 | |
| Threaded | |
| 500 | |
| 55.4 | |
| 32.54 | |
| 32.54 |
Use this mil-c-5015 circular MS3100R16-10SW connector from ITT to connect peripherals to your device. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. Its shell size is 16-10. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 41 A. This product is 55.4 mm long, 32.54 mm tall and 32.54 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

