AmphenolMS3100A36-8PConnector Circular
Conn Circular PIN 47 POS Solder Cup ST Wall Mount 47 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 47 | |
| 47 | |
| PIN | |
| Solder Cup | |
| 36-8 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 56.36 | |
| 63.5 | |
| 63.5 |
This input/output mil-dtl-5015 circular MS3100A36-8P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector's 47 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 36-8. It has a receptacle type gender. This product is 56.36 mm long, 63.5 mm tall and 63.5 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

