AmphenolMS27656T17A8SConnector Circular

Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27656T17A8S connector from Amphenol. It has a straight body orientation. This socket type connector has 8 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 17-8. This product is 32.33 mm long, 33.32 mm tall and 33.32 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.