AmphenolMS27513E22A35P-LCConnector Circular

Conn Circular PIN 100 POS Crimp ST Box Mount 100 Terminal 1 Port

Use this subminiature cylindrical MS27513E22A35P-LC connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. Its shell size is 22-35. It has a straight body orientation. This RCP connector has 100 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.76 mm long, 39.67 mm tall and 39.67 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.