AmphenolMS27508E22F35BCConnector Circular
Conn Circular SKT 100 POS Crimp ST Box Mount 100 Terminal 1 Port
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| C | |
| 1 | |
| 100 | |
| 100 | |
| SKT | |
| Crimp | |
| 22-35 | |
| Yes | |
| Gold | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| 17.06 | |
| 39.67 | |
| 39.67 |
This input/output subminiature cylindrical MS27508E22F35BC connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 22-35. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 100 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 17.06 mm long, 39.67 mm tall and 39.67 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

