AmphenolMS27499E16A6PConnector Circular

Conn Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port

Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27499E16A6P connector from Amphenol. Its shell size is 16-6. This RCP connector has 6 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This product is 16.91 mm long, 30.96 mm tall and 30.96 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.