AmphenolMS27497E24F29SConnector Circular

Conn Circular SKT 29 POS Crimp ST Wall Mount 29 Terminal 1 Port

Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27497E24F29S connector from Amphenol. It has a receptacle type gender. Its shell size is 24-29. This socket type connector has 29 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 24.05 mm long, 42.87 mm tall and 42.87 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.