AmphenolMS27497E22B55SDConnector Circular
Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| D | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 22-55 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 24.05 | |
| 39.67 | |
| 39.67 |
Use this subminiature cylindrical MS27497E22B55SD connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector has 55 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 22-55. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 24.05 mm long, 39.67 mm tall and 39.67 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

