AmphenolMS27467E23A53PConnector Circular

Conn Circular PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port

This subminiature cylindrical MS27467E23A53P connector from Amphenol will connect any inputs and outputs to your application. This PL connector has 53 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 23-53. This product is 30.96 mm long with a diameter of 44.45 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.