NKK SwitchesMRB24B-CASwitch Rotary
Switch Rotary ON ON ON DP3T 3 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| ON ON ON | |
| Knob Shaft | |
| DP3T | |
| 45 | |
| 3 | |
| 2 | |
| 1 | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 100 | |
| 80 | |
| 10000 | |
| 30000 | |
| 0.04 | |
| Miniature | |
| 18 | |
| 16.3 | |
| Non-Shorting | |
| O-Ring/Process/Molded-In/N/A | |
| Interior/N/A/Terminals/(Frame/Base) | |
| O-Ring/Process/Molded-In/N/A | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3.5 | |
| 8 | |
| Polyamide | |
| Straight | |
| -10 | |
| 70 | |
| 7 | |
| 15.74 | |
| 14.5 | |
| 11 | |
| 15.74 | |
| 14.5 | |
| 34.3 |
This MRB24B-CA rotary switch from NKK Switches gives you the ability to have more than two positions for your switch. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DP3T configuration. This rotary limit switch has an operating temperature range of -10 °C to 70 °C. The MRB24B-CA rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 15.74 mm long, 34.3 mm tall and 14.5 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

