KEMET CorporationMPXV1D0618LR68Inductor Surface Mount

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 8.8A 0.0127Ohm DCR 2525 T/R Automotive AEC-Q200

METCOM Power Inductor MPXV Series

AECQ200 qualified, IATF 16949 production & up to 155°C

METCOM MPXV Automotive Qualified Power Inductors are metal composite inductors ideal for use in DC to DC switching power supplies for automotive applications.

 

Applications

 

  • • Input filtering (π or LC)
  • • Buck- or boost SMPS DC/DC output filtering
  • • LED front lighting
  • • Small drives for waterpumps and power steering
  • • Autonomous drive & ADAS
  • • Displays & multimedia
  • • Battery management

 

Benefits

 

  • • Low DC resistance
  • • Large range (>200 parts)
  • • Known PCB footprint
  • • High temperature (≤155°C)
  • • High stability & quality
  • • AECQ, IATF & PPAP

 

 

METCOM MPXV Series Selection Guide

 

 

 

 

METCOM Design Advantages

 

 

Using METCOM over traditional ferrite inductors provides:

  • • Smaller Footprint
  • • High permeability
  • • High saturation flux density
  • • The core’s high saturation flux density enables a stronger magnetic field
  • • Perfect for DC-DC converters with switching frequencies from 30KHz to 1 MHz
  • • Power filtering, using KEMET’s capacitor to create LC filters on high current paths

 

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.