인기 검색어
SamtecMNT-102-BK-GConnector Jumpers and Shunts
Conn Shunt F 4 POS 2.54mm ST Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shunt | |
| F | |
| 4 | |
| 1 | |
| 2.54 | |
| Straight | |
| 3.9/Contact | |
| 450VAC | |
| 5 | |
| -40 | |
| 90 | |
| Bulk | |
| 5.08 | |
| 5.08 | |
| 6.1 |
The MNT-102-BK-G connector, developed by Samtec, can help you connect different electronic components in parallel or series, depending on your circuit's requirements. This F connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 450 VAC. This is a 1-row connector. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 3.9 A/contact. This product is 5.08 mm long, 6.1 mm tall and 5.08 mm deep. MNT-102-BK-G is housed in black polyester. This terminal block jumper has an operating temperature of -40 to 90 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

