| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Number of SCRs/Diodes | 2SCRs |
| Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
| Maximum Rate of Rise of On-State Current (A/us) | 500 |
| Maximum Gate Trigger Voltage (V) | 1.5 |
| Maximum Gate Trigger Current (mA) | 100 |
| Surge Current Rating (A) | 650 |
| Maximum Holding Current (mA) | 100 |
| Repetitive Peak Reverse Voltage (V) | 1200 |
| Maximum Gate Peak Inverse Voltage (V) | 10 |
| Peak On-State Voltage (V) | 1.61@80A |
| Repetitive Peak Forward Blocking Voltage (V) | 1200 |
| Rated Average On-State Current (A) | 40 |
| RMS On-State Current (A) | 88 |
| Repetitive Peak Off-State Current (mA) | 0.1 |
| Maximum Latching Current (mA) | 450 |
| Peak Gate Power Dissipation (W) | 10 |
| Average Gate Power Dissipation (W) | 0.5 |
| Circuit Fusing Consideration (A²S) | 1800 |
| Phase Control | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Screw |
| Package Width | 25.42(Max) |
| Package Length | 38.23(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| Pin Count | 4 |
| Lead Shape | Screw |