VishayMMB02070C1800FB200저항 고정형 단면 장착

Res Thin Film 0207(2309) 180 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical

The MMB02070C1800FB200 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.4 W. This product has a resistance value of 180 Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 5.8 mm long. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    8 주
    • Price: $0.0683
    1. 2000+$0.0683
    2. 4000+$0.0636

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.