VishayMMA02040C6812FB300저항 고정형 단면 장착

Res Thin Film 0204(1406) 68.1K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200

This is a MMA02040C6812FB300 fixed single surface-mount resistor from Vishay. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 68.1K Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.6 mm long. It has a tolerance of 1%. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C.

27,000 부품 : 2 일 이내 배송

    Total$473.10Price for 3000

    • (3000)

      2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2544+
      Manufacturer Lead Time:
      8 주
      Country Of origin:
      독일
      • In Stock: 27,000 부품
      • Price: $0.1577

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.