| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Family | HC |
| Logic Function | AND |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Output Enables per Element | 0 |
| Number of Selection Inputs per Element | 0 |
| Number of Element Outputs | 1 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 121@2V|24@4.5V|20@6V |
| Absolute Propagation Delay Time (ns) | 175 |
| Process Technology | 0.35um |
| Maximum Low Level Output Current (mA) | 5.2 |
| Maximum High Level Output Current (mA) | -5.2 |
| Minimum Operating Supply Voltage (V) | 2 |
| Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
| Maximum Operating Supply Voltage (V) | 6 |
| Maximum Quiescent Current (uA) | 2 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| Pin Count | 14 |
| Lead Shape | Gull-wing |